
256Kb serial EEPROM memory IC, 33MHz frequency, operating from 3V to 5.5V. Features a DIP package for through-hole mounting, with dimensions of 10.16mm length, 7.11mm width, and 4.95mm height. This lead-free component operates reliably between -40°C and 85°C.
Microchip AT17LV256-10PU technical specifications.
| Package/Case | DIP |
| Frequency | 33MHz |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Words | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV256-10PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
