
The AT17LV256-10SC is a 256Kb EEPROM memory device from Microchip. It operates at a maximum frequency of 12.5MHz and can handle supply voltages up to 5.5V. The device is packaged in a SOIC package and is suitable for surface mount applications. The AT17LV256-10SC has an operating temperature range of 0°C to 70°C and consumes an operating supply current of 10mA.
Sign in to ask questions about the Microchip AT17LV256-10SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV256-10SC technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Organization | 256KX1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV256-10SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.