
The AT17LV256-10SU is a 256Kb EEPROM memory device from Microchip, packaged in a 0.300 inch, green, plastic SOIC-20 package. It operates at frequencies up to 33MHz and is supplied with a maximum voltage of 5.5V. The device is designed for surface mount applications and is compliant with lead-free requirements. It has an operating temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT17LV256-10SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 33MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Organization | 256KX1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV256-10SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
