
This 512Kb EEPROM is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 4.5V to 5.5V and has an operating supply current of 10mA. The device is packaged in a quantity of 100 and is available in rail/Tube packaging. It is not RoHS compliant.
Sign in to ask questions about the Microchip AT17LV512-10CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV512-10CI technical specifications.
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV512-10CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
