
The AT17LV512-10JU is a 512Kb EEPROM memory device from Microchip, operating at a frequency of 10MHz. It is designed to withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a lead-free LCC-20 package, measuring 9.04mm in length and 3.68mm in height. It is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip AT17LV512-10JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV512-10JU technical specifications.
| Package/Case | LCC |
| Frequency | 10MHz |
| Height | 3.68mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV512-10JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
