The AT17LV512A-10PC is a 512Kb EEPROM memory device from Microchip. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed to function within an operating temperature range of 0°C to 70°C. It has a maximum operating frequency of 15 MHz and a supply current of 10mA. The AT17LV512A-10PC is available in a PDIP package and is mounted through a hole. It is not RoHS compliant.
Sign in to ask questions about the Microchip AT17LV512A-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV512A-10PC technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Frequency | 15 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV512A-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.