
512Kb EEPROM memory IC, designed for through-hole mounting in a DIP package. Features a wide operating temperature range from -40°C to 85°C. This RoHS compliant and lead-free component is supplied in rail/tube packaging.
Sign in to ask questions about the Microchip AT17LV512A-10PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV512A-10PU technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV512A-10PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
