This 64Kb EEPROM from Microchip operates over a temperature range of 0°C to 70°C and is available in a SOIC package for surface mount applications. It has a maximum operating frequency of 12.5MHz and is powered by a supply voltage between 4.5V and 5.5V. The device is not RoHS compliant and is packaged in a rail/Tube with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT17LV65-10NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV65-10NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.