The AT21CS01-STUM11-T is a 128-bit serial EEPROM from Microchip, operating within a temperature range of -40°C to 85°C. It features a supply voltage range of 1.7V to 3.6V and is available in a TSSOP-20 package. This industrial-grade memory IC has a single function and 128 words of code, with a parallel/serial interface.
Sign in to ask questions about the Microchip AT21CS01-STUM11-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT21CS01-STUM11-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT21CS01-STUM11-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.