The AT21CS01-STUM15-T is a 128-word EEPROM memory IC from Microchip, featuring a serial interface and operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 3.6V. The device is packaged in a TSSOP-15 package and has a dual terminal position. It is designed for use in a variety of applications, including data storage and retrieval.
Sign in to ask questions about the Microchip AT21CS01-STUM15-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT21CS01-STUM15-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT21CS01-STUM15-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.