The AT21CS11-STU10-T is a 128-bit serial EEPROM with a supply voltage range of 2.7V to 4.5V. It has a temperature grade of industrial and an operating temperature range of -40°C to 85°C. The device is available in a TSSOP package with a width of 1.3mm and a length of 2.9mm. It has a single function and a dual terminal position. The device is a memory IC type and has a number of words of 128.
Sign in to ask questions about the Microchip AT21CS11-STU10-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT21CS11-STU10-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT21CS11-STU10-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.