The AT21CS11-UU0B-T is a 128-bit EEPROM memory IC from Microchip, featuring an industrial temperature grade and a supply voltage range of 2.7 to 4.5V. It has a 4-pin WLCSP package with a 0.40 mm pitch and a green color. The device operates over a temperature range of -40 to 85 degrees Celsius and has a serial interface. It can store 128 words of data and has a temperature grade of industrial.
Sign in to ask questions about the Microchip AT21CS11-UU0B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT21CS11-UU0B-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-B4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT21CS11-UU0B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.