
OT PLD, 20ns, PAL-Type, CMOS, PQCC28
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | J |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
