SPLD AT22LV10 Family 10 Macro Cells 100MHz CMOS Technology 3.3V/5V 24-Pin PDIP
Microchip AT22LV10-20PC technical specifications.
| Access Time | 20ns |
| Package/Case | PDIP |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.