
Microchip AT22LV10-20PI technical specifications.
| Access Time | 20ns |
| Package/Case | DIP |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT22LV10-20PI to view detailed technical specifications.
No datasheet is available for this part.