
SPLD AT22LV10 Family 10 Macro Cells 100MHz CMOS Technology 3.3V/5V 24-Pin SOIC
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | S |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |