The 20GHz 20ns access time surface mount IC is available in a S package, packaged in rail/tube, and contains lead. It is not RoHS compliant. The IC has 10 macrocells and operates at a frequency of 20GHz.
Sign in to ask questions about the Microchip AT22LV10-20SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT22LV10-20SI technical specifications.
| Access Time | 20ns |
| Package/Case | S |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT22LV10-20SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
