
The AT22LV10-25JC is a surface mount microcontroller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is packaged in a J-lead LCC-28 package and is available in rail or tube packaging. The microcontroller has an access time of 25ns and a propagation delay of 25ns. It operates at a frequency of 83.3MHz and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | J |
| Frequency | 83.3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |