
The AT22LV10-25JI is a high-speed IC with an access time of 25ns and a frequency of 25GHz. It is packaged in a J-style surface mount package. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | J |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
