OT PLD, 25ns, PAL-Type, CMOS, PDIP24
Microchip AT22LV10-25PC technical specifications.
| Access Time | 25ns |
| Package/Case | PDIP |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.