OT PLD, 25ns, PAL-Type, CMOS, PDIP24
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | DIP |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
