OT PLD, 25ns, PAL-Type, CMOS, PDIP24
Microchip AT22LV10L-25PC technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
No datasheet is available for this part.