
The AT22LV10L-25SI is a 25GHz logic IC with an access time of 25ns and 10 macrocells. It is packaged in a surface mount S package and available in quantities of 31. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for high-frequency applications and is manufactured by Microchip.
Sign in to ask questions about the Microchip AT22LV10L-25SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT22LV10L-25SI technical specifications.
| Access Time | 25ns |
| Package/Case | S |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT22LV10L-25SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.