
This 1Kb non-volatile EEPROM from Microchip features an access time of 900ns and operates within a temperature range of 0°C to 70°C. It is packaged in a DIP and is mounted through a hole. The device has a maximum operating frequency of 400kHz.
Checking distributor stock and pricing after the page loads.
Microchip AT24C01-10PC technical specifications.
| Access Time | 900ns |
| Package/Case | DIP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.