Sign in to ask questions about the Microchip AT24C01B-PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C01B-PU technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Frequency | 1MHz |
| Height | 3.3mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C01B-PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
