
1Kb serial EEPROM memory, organized as 128x8, featuring a 2-wire I2C interface. Operates with a supply voltage range of 1.8V to 5.5V, supporting a maximum frequency of 400kHz. Access times are 550ns, with a maximum of 900ns. This surface mount component is housed in a TSSOP package, is RoHS compliant, and offers write protection.
Sign in to ask questions about the Microchip AT24C01B-TH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C01B-TH-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 1Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C01B-TH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
