The AT24C01B-TSU-T is a 1Kb I2C EEPROM with an access time of 550ns and a maximum frequency of 1MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a SOT-23-5 package and is mounted using surface mount techniques. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Microchip AT24C01B-TSU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C01B-TSU-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23-5 |
| Density | 1Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C01B-TSU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.