
1Kb serial EEPROM memory, organized as 128x8, features a 2-wire I2C interface with a maximum frequency of 1MHz. This CMOS component offers access times of 550ns to 900ns and operates from a 1.8V to 5.5V supply range, with a typical 5V operating voltage. Packaged in an 8-pin SOIC for surface mounting, it supports write protection and is RoHS compliant.
Microchip AT24C01BN-SH-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Voltage | 5V |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C01BN-SH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
