
The AT24C01C-MAHM-T is a 1Kb I2C EEPROM with an access time of 550ns and a maximum frequency of 1MHz. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 5.5V. The device is packaged in a UDFN-8 package and is RoHS compliant. It has a supply current of 3mA and features write protection.
Sign in to ask questions about the Microchip AT24C01C-MAHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C01C-MAHM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Density | 1024b |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 5.5V |
| Organization | 128X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C01C-MAHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
