
The AT24C01C-SSHM-B is a 1Kb non-volatile EEPROM with an access time of 550ns. It is available in a SOIC package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The manufacturer, Microchip, has designated this product as lead-free.
Sign in to ask questions about the Microchip AT24C01C-SSHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C01C-SSHM-B technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C01C-SSHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
