
1Kb I2C EEPROM memory IC for surface mount applications. Features a 1MHz maximum frequency, 550ns access time, and operates from 1.7V to 5.5V. This non-volatile memory is organized as 128 words x 8 bits and includes write protection. Packaged in an 8-pin SOIC with dimensions of 5.05mm length, 3.99mm width, and 1.5mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip AT24C01C-SSHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C01C-SSHM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 1024b |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C01C-SSHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
