The AT24C01C-XHM-B is a 1Kb non-volatile EEPROM with a maximum frequency of 1MHz and a supply voltage range of 1.7V to 5.5V. It features a TSSOP-8 package and is surface mountable. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The EEPROM has a supply current of 3mA and supports I2C and serial interfaces.
Sign in to ask questions about the Microchip AT24C01C-XHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C01C-XHM-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | TSSOP |
| Density | 1024b |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| Package Quantity | 6100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C01C-XHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
