
This 2Kb non-volatile EEPROM features an access time of 900ns and operates at frequencies up to 400kHz. The device is packaged in a DIP and is mounted through a hole. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AT24C02A-10PI is not RoHS compliant and contains lead.
Microchip AT24C02A-10PI technical specifications.
| Access Time | 900ns |
| Package/Case | DIP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.