The AT24C02C-CUM-T is a 2Kb non-volatile EEPROM with a memory organization of 256X8. It operates at a maximum frequency of 1MHz and has an access time of 550ns. The device is packaged in a VFBGA-8 package and is suitable for surface mount applications. The AT24C02C-CUM-T is rated for operation over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip AT24C02C-CUM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C02C-CUM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | VFBGA |
| Density | 2Kb |
| Frequency | 1MHz |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02C-CUM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.