
2Kb I2C EEPROM memory IC, organized as 256x8, offering 1MHz maximum frequency and 550ns access time. This non-volatile memory features a 2-wire serial interface and operates across a wide voltage range of 1.7V to 5.5V. Designed for surface mounting in a DFN package, it supports write protection and is RoHS compliant. Maximum operating temperature is 85°C.
Sign in to ask questions about the Microchip AT24C02C-MAHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C02C-MAHM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | DFN |
| Density | 2048b |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02C-MAHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.