Microchip AT24C02C-PUM technical specifications.
| Access Time | 550ns |
| Package/Case | DIP |
| Frequency | 1MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02C-PUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
