
2Kb Serial EEPROM IC, organized as 256x8, features a 1MHz maximum frequency and 2-Wire serial interface. This surface mount SOIC package offers a fast 550ns maximum access time and operates across a wide temperature range of -40°C to 85°C. With a supply voltage range of 1.7V to 5.5V and 3mA supply current, it supports write protection and is RoHS compliant.
Sign in to ask questions about the Microchip AT24C02C-SSHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C02C-SSHM-B technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 2048b |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02C-SSHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
