Sign in to ask questions about the Microchip AT24C02C-STUM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C02C-STUM-T technical specifications.
| Access Time | 550ns |
| Package/Case | SOT-23-5 |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02C-STUM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
