
2Kbit Serial EEPROM memory IC, operating from 1.7V to 3.6V supply voltage with a maximum clock frequency of 0.4MHz. Features 256 words of memory, 8 terminals in a DUAL position, and an industrial temperature grade from -40°C to 85°C. This device offers a maximum operating current of 0.001A and a standby current of 4e-7A. Packaged in an 8-pin R-PDSO-N8 (MINIMAP) configuration.
Sign in to ask questions about the Microchip AT24C02D-MAHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C02D-MAHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 4e-7 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C02D-MAHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.