
The AT24C04BY6-YH-T is a 4Kb I2C EEPROM with a memory organization of 512 x 8. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a DFN package and is mounted using surface mount techniques. It is RoHS compliant and has a maximum frequency of 400kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24C04BY6-YH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 550ns |
| Package/Case | DFN |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04BY6-YH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
