Microchip AT24C04C-PUM technical specifications.
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 4Kb |
| Height | 0.195inch |
| Interface | I2C, Serial |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Words | 512 |
| Organization | 512X8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.325inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04C-PUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
