Microchip AT24C04C-STUM-T technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOT-23 |
| Density | 4096b |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04C-STUM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
