EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Interface | Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Organization | 1KX8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
