
8Kb Serial EEPROM for embedded systems. Features I2C interface, 1MHz clock speed, and 1.7V to 5.5V operating voltage range. Offers 550ns access time and 8192 bits of non-volatile memory organized as 1K x 8. Surface mount package with write protection and RoHS compliance.
Microchip AT24C08C-MAHM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Density | 8192b |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C08C-MAHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
