
8Kb Serial EEPROM memory, 1K x 8 organization, featuring I2C and 2-Wire interface. Operates with supply voltages from 1.7V to 5.5V, with a maximum frequency of 1MHz and access times up to 900ns. This non-volatile memory component is housed in an 8-pin SOIC surface mount package, suitable for automotive applications with an operating temperature range of -40°C to 85°C. It supports write protection and is RoHS compliant.
Microchip AT24C08C-SSHM-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 8192b |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C08C-SSHM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
