
8Kb I2C EEPROM memory IC, organized as 1K x 8, featuring a 1MHz maximum frequency and 2-wire serial interface. This non-volatile memory component offers access times as fast as 550ns and operates within a supply voltage range of 1.7V to 5.5V. Designed for surface mount installation in an SOIC package, it supports a maximum operating temperature of 85°C and includes write protection.
Sign in to ask questions about the Microchip AT24C08C-SSHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C08C-SSHM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 8192b |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C08C-SSHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
