The AT24C08D-MAHM-E is an industrial-grade 1024x8 bit serial EEPROM from Microchip, featuring a supply voltage range of 1.7V to 3.6V and a maximum clock frequency of 0.4 MHz. It has 8 terminals and is packaged in a UDFN-8 package. The device operates over a temperature range of -40°C to 85°C and is designed for serial communication. The AT24C08D-MAHM-E is a single-function memory IC with a JEDEC package code of R-PDSO-N8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24C08D-MAHM-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C08D-MAHM-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.