The AT24C08D-PUM is an industrial-grade 8Kbit EEPROM from Microchip. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 3.6V. The device has a maximum clock frequency of 1MHz and is available in a DIP-8 package. It features 1024 words of memory, with 1000 words of code space. The EEPROM is designed for serial communication and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24C08D-PUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C08D-PUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.