
The AT24C128BY6-YH-T is a 128Kb 2-Wire I2C EEPROM from Microchip, organized as 256 x 8 bits. It operates at a maximum frequency of 1MHz and has a maximum operating temperature of 85°C. The device is powered by a 3.3V supply voltage and is mounted using surface mount technology. It is compliant with RoHS regulations.
Microchip AT24C128BY6-YH-T technical specifications.
| Access Time | 550ns |
| Package/Case | DFN |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C128BY6-YH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.