
The AT24C16-10PC is a 16Kb non-volatile memory device with a 2-wire interface. It operates within a temperature range of 0 to 70°C and is packaged in a PDIP package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The access time is 900ns, and the maximum frequency is 400kHz. The AT24C16-10PC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24C16-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C16-10PC technical specifications.
| Access Time | 900ns |
| Package/Case | PDIP |
| Frequency | 400kHz |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C16-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
